Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Gloss
DD-75-1-5
DD-75-1-5

DD-75-1-5

DigiKey Part Number
226-2006-ND
Manufacturer
Manufacturer Product Number
DD-75-1-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Gloss
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
5266,88400 Kč1 334,42 Kč
10252,20700 Kč2 522,07 Kč
25235,21120 Kč5 880,28 Kč
50223,89740 Kč11 194,87 Kč
100213,77220 Kč21 377,22 Kč
250201,98060 Kč50 495,15 Kč
500194,12568 Kč97 062,84 Kč
1 000187,07895 Kč187 078,95 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 42
Unit Price: 308,04000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 22
Unit Price: 308,04000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 86
Unit Price: 308,04000 Kč