
533B1501JC | |
|---|---|
DigiKey Part Number | 533B1501JC-ND |
Manufacturer | |
Manufacturer Product Number | 533B1501JC |
Description | POT 500 OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,63000 Kč | 951,63 Kč |
| 10 | 789,27300 Kč | 7 892,73 Kč |
| 30 | 721,30933 Kč | 21 639,28 Kč |
| 50 | 691,64060 Kč | 34 582,03 Kč |
| 100 | 653,26460 Kč | 65 326,46 Kč |
| 250 | 605,71000 Kč | 151 427,50 Kč |
| Unit Price without VAT: | 951,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,47230 Kč |















