Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-75-3-5

DigiKey Part Number
226-3006-ND
Manufacturer
Manufacturer Product Number
DD-75-3-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm)
Height
0.625" (15.88mm)
Indicator
Line on Side
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
5266,88400 Kč1 334,42 Kč
10252,20700 Kč2 522,07 Kč
25235,21120 Kč5 880,28 Kč
50223,89740 Kč11 194,87 Kč
100213,77220 Kč21 377,22 Kč
250201,98060 Kč50 495,15 Kč
500194,12568 Kč97 062,84 Kč
1 000187,07895 Kč187 078,95 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 42
Unit Price: 308,04000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 139
Unit Price: 308,04000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 86
Unit Price: 308,04000 Kč