
357B2103MAB251S22 | |
|---|---|
DigiKey Part Number | 693-357B2103MAB251S22-ND |
Manufacturer | |
Manufacturer Product Number | 357B2103MAB251S22 |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 340° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 461,47300 Kč | 4 614,73 Kč |
| 25 | 428,19120 Kč | 10 704,78 Kč |
| 50 | 404,53480 Kč | 20 226,74 Kč |
| 100 | 382,13000 Kč | 38 213,00 Kč |
| 250 | 354,34460 Kč | 88 586,15 Kč |
| 500 | 334,64596 Kč | 167 322,98 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |














