Mosfet Array 60V 23A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ952EP-T1_GE3

DigiKey Part Number
SQJ952EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ952EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ952EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ952EP-T1_GE3
Description
MOSFET 2N-CH 60V 23A PPAK SO8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 23A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ952EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
1800pF @ 30V
Series
Power - Max
25W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
23A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
20mOhm @ 10.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1028,59300 Kč285,93 Kč
10019,32050 Kč1 932,05 Kč
50015,34714 Kč7 673,57 Kč
1 00014,06891 Kč14 068,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,44663 Kč37 339,89 Kč
6 00011,63038 Kč69 782,28 Kč
9 00011,21467 Kč100 932,03 Kč
15 00011,01170 Kč165 175,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč