Mosfet Array 100V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ974EP-T1_GE3

DigiKey Part Number
SQJ974EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ974EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ974EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ974EP-T1_GE3
Description
MOSFET 2N-CH 100V 30A PPAK SO8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ974EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
1050pF @ 25V
Series
Power - Max
48W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
25.5mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ974EP-T1_BE3Vishay Siliconix5 576742-SQJ974EP-T1_BE3CT-ND1,45000 KčParametric Equivalent
In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1027,80000 Kč278,00 Kč
10018,74700 Kč1 874,70 Kč
50014,87290 Kč7 436,45 Kč
1 00013,62678 Kč13 626,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,04489 Kč36 134,67 Kč
6 00011,24894 Kč67 493,64 Kč
9 00010,84361 Kč97 592,49 Kč
15 00010,59981 Kč158 997,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč