Mosfet Array 100V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ974EP-T1_BE3

DigiKey Part Number
742-SQJ974EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ974EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ974EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ974EP-T1_BE3
Description
MOSFET 2N-CH 100V 30A PPAK SO8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
1050pF @ 25V
Series
Power - Max
48W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
25.5mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
1025,86100 Kč258,61 Kč
10017,38720 Kč1 738,72 Kč
50013,75170 Kč6 875,85 Kč
1 00012,58191 Kč12 581,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,87060 Kč35 611,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč