
TLP3905(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP3905(TPL,ETR-ND - Tape & Reel (TR) 264-TLP3905(TPL,ECT-ND - Cut Tape (CT) 264-TLP3905(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3905(TPL,E |
Description | OPTOISO 3.75KV 1CH PHVOLT 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP3905(TPL,E Models |
Category | Voltage - Output (Max) 7V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 30µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300µs, 1ms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Input Type DC | Supplier Device Package 6-SOP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,13200 Kč | 261,32 Kč |
| 100 | 19,76680 Kč | 1 976,68 Kč |
| 500 | 16,95844 Kč | 8 479,22 Kč |
| 1 000 | 16,04122 Kč | 16 041,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,86545 Kč | 44 596,35 Kč |
| 6 000 | 14,26836 Kč | 85 610,16 Kč |
| 9 000 | 13,96269 Kč | 125 664,21 Kč |
| 15 000 | 13,61797 Kč | 204 269,55 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |






