



0ZCF0030FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0030FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0030FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0030FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0030FF2C |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0030FF2C Models |
Category | Time to Trip 3 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 600 mA | Approval Agency AEC-Q200, cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL030602RZ | Excel Cell Electronic Co., Ltd. | 600 | 5916-ERFSL030602RZCT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 5 | 6,88200 Kč | 34,41 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 50 | 5,25980 Kč | 262,99 Kč |
| 100 | 4,85100 Kč | 485,10 Kč |
| 250 | 4,36212 Kč | 1 090,53 Kč |
| 500 | 4,02428 Kč | 2 012,14 Kč |
| 1 000 | 3,71144 Kč | 3 711,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42187 Kč | 6 843,74 Kč |
| 4 000 | 3,15340 Kč | 12 613,60 Kč |
| 6 000 | 3,00549 Kč | 18 032,94 Kč |
| 10 000 | 2,82817 Kč | 28 281,70 Kč |
| 14 000 | 2,71656 Kč | 38 031,84 Kč |
| 20 000 | 2,60260 Kč | 52 052,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






