
ERFSL030602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL030602RZTR-ND - Tape & Reel (TR) 5916-ERFSL030602RZCT-ND - Cut Tape (CT) 5916-ERFSL030602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL030602RZ |
Description | 2920/0.30AMP/60V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 600 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0030FF2C | Bel Fuse Inc. | 44 278 | 5923-0ZCF0030FF2CCT-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 5 | 6,13200 Kč | 30,66 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 50 | 4,70500 Kč | 235,25 Kč |
| 100 | 4,34000 Kč | 434,00 Kč |
| 250 | 3,90332 Kč | 975,83 Kč |
| 500 | 3,60050 Kč | 1 800,25 Kč |
| 1 000 | 3,32103 Kč | 3 321,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06190 Kč | 6 123,80 Kč |
| 4 000 | 2,82185 Kč | 11 287,40 Kč |
| 6 000 | 2,68963 Kč | 16 137,78 Kč |
| 10 000 | 2,53111 Kč | 25 311,10 Kč |
| 14 000 | 2,43136 Kč | 34 039,04 Kč |
| 20 000 | 2,32947 Kč | 46 589,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


