Parametric Equivalent
Parametric Equivalent

SQ2308FES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2308FES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2308FES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2308FES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2308FES-T1_GE3 |
Description | MOSFET N-CH 60V 2.3A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.3A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 205 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.3A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2308CES-T1_BE3 | Vishay Siliconix | 30 000 | 742-SQ2308CES-T1_BE3CT-ND | 5,04119 Kč | Parametric Equivalent |
| SQ2308FES-T1_BE3 | Vishay Siliconix | 0 | 742-SQ2308FES-T1_BE3TR-ND | 2,40241 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,08870 Kč | 508,87 Kč |
| 500 | 3,83950 Kč | 1 919,75 Kč |
| 1 000 | 3,43574 Kč | 3 435,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92234 Kč | 8 767,02 Kč |
| 6 000 | 2,66353 Kč | 15 981,18 Kč |
| 9 000 | 2,53163 Kč | 22 784,67 Kč |
| 15 000 | 2,38337 Kč | 35 750,55 Kč |
| 21 000 | 2,29557 Kč | 48 206,97 Kč |
| 30 000 | 2,21025 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










