N-Channel 60 V 2.3A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2308CES-T1_BE3

DigiKey Part Number
742-SQ2308CES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2308CES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2308CES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2308CES-T1_BE3
Description
MOSFET N-CH 60V 2.3A SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 2.3A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2308CES-T1_BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 2.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2308FES-T1_BE3Vishay Siliconix0742-SQ2308FES-T1_BE3TR-ND2,40241 KčMFR Recommended
In-Stock: 30 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,04119 Kč15 123,57 Kč
6 0004,63910 Kč27 834,60 Kč
9 0004,43425 Kč39 908,25 Kč
15 0004,20408 Kč63 061,20 Kč
21 0004,06781 Kč85 424,01 Kč
30 0003,93538 Kč118 061,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04119 Kč
Unit Price with VAT:6,09984 Kč