
FDS8958A | |
|---|---|
DigiKey Part Number | 4518-FDS8958ATR-ND - Tape & Reel (TR) 4518-FDS8958ACT-ND - Cut Tape (CT) 4518-FDS8958ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8958A |
Description | MOSFET N/P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 5A (Ta) 900mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V, 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 575pF @ 15V, 528pF @ 15V |
Part Status Active | Power - Max 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V, 52mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 7,27650 Kč | 727,65 Kč |
| 500 | 5,56132 Kč | 2 780,66 Kč |
| 1 000 | 5,00803 Kč | 5 008,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30458 Kč | 12 913,74 Kč |
| 6 000 | 3,95031 Kč | 23 701,86 Kč |
| 9 000 | 3,76977 Kč | 33 927,93 Kč |
| 15 000 | 3,56694 Kč | 53 504,10 Kč |
| 21 000 | 3,44682 Kč | 72 383,22 Kč |
| 30 000 | 3,33009 Kč | 99 902,70 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |







