
SQJ461EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ461EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ461EP-T1_GE3CT-ND - Cut Tape (CT) SQJ461EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ461EP-T1_GE3 |
Description | MOSFET P-CH 60V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ461EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4710 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 14.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ461EP-T2_GE3 | Vishay Siliconix | 5 123 | 742-SQJ461EP-T2_GE3CT-ND | 68,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 56,99800 Kč | 569,98 Kč |
| 100 | 40,00500 Kč | 4 000,50 Kč |
| 500 | 33,34460 Kč | 16 672,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,45912 Kč | 82 377,36 Kč |
| 6 000 | 27,24250 Kč | 163 455,00 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |







