SIRA00DP-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10 284
Unit Price: 58,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 475
Unit Price: 78,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 683
Unit Price: 38,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 24 651
Unit Price: 29,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 295
Unit Price: 65,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: 55,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 446
Unit Price: 29,19000 Kč
Datasheet
N-Channel 30 V 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA00DP-T1-GE3

DigiKey Part Number
SIRA00DP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA00DP-T1-GE3CT-ND - Cut Tape (CT)
SIRA00DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA00DP-T1-GE3
Description
MOSFET N-CH 30V 100A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA00DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
11700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1042,39500 Kč423,95 Kč
10029,25230 Kč2 925,23 Kč
50023,63030 Kč11 815,15 Kč
1 00022,62388 Kč22 623,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,53157 Kč58 594,71 Kč
6 00018,48349 Kč110 900,94 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč