Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LTC7150SIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7150SIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7150SIY#PBF |
Description | IC REG BUCK ADJ 20A 42BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 42-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7150SIY#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 42-BGA (6x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7150SEY#PBF | Analog Devices Inc. | 0 | 505-LTC7150SEY#PBF-ND | 12,49000 Kč | Parametric Equivalent |
| LTC7150SJY-4#PBF | Analog Devices Inc. | 0 | 505-LTC7150SJY-4#PBF-ND | 15,52000 Kč | Parametric Equivalent |
| LTC7150SJY-4#WPBF | Analog Devices Inc. | 0 | 505-LTC7150SJY-4#WPBF-ND | 16,04000 Kč | Parametric Equivalent |
| NCP3294MNTXG | onsemi | 3 000 | 488-NCP3294MNTXG-ND | 3,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 321,01700 Kč | 3 210,17 Kč |
| 25 | 300,48960 Kč | 7 512,24 Kč |
| 100 | 277,94210 Kč | 27 794,21 Kč |
| 490 | 260,88643 Kč | 127 834,35 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |










