
NCP3294MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP3294MNTXG-ND |
Manufacturer | |
Manufacturer Product Number | NCP3294MNTXG |
Description | 25A STACKABLE SYNCHRONOUS BUCK R |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 34-WQFN (5x7) |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,62700 Kč | 746,27 Kč |
| 25 | 68,73920 Kč | 1 718,48 Kč |
| 100 | 62,26540 Kč | 6 226,54 Kč |
| 250 | 59,17908 Kč | 14 794,77 Kč |
| 500 | 57,31908 Kč | 28 659,54 Kč |
| 1 000 | 55,78812 Kč | 55 788,12 Kč |
| 3 000 | 53,89697 Kč | 161 690,91 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


