
RS1E321GNTB1 | |
|---|---|
DigiKey Part Number | RS1E321GNTB1TR-ND - Tape & Reel (TR) RS1E321GNTB1CT-ND - Cut Tape (CT) RS1E321GNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E321GNTB1 |
Description | MOSFET N-CH 30V 32A/80A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 32A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17301Q5A | Texas Instruments | 12 798 | 296-25795-1-ND | 52,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 45,40200 Kč | 454,02 Kč |
| 100 | 31,45220 Kč | 3 145,22 Kč |
| 500 | 25,49126 Kč | 12 745,63 Kč |
| 1 000 | 23,57589 Kč | 23 575,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,95528 Kč | 62 388,20 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |

