
SIJ4819DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJ4819DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJ4819DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJ4819DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ4819DP-T1-GE3 |
Description | P-CHANNEL 80-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 11.5A (Ta), 44.4A (Tc) 5W (Ta), 73.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJ4819DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 100 | 30,51010 Kč | 3 051,01 Kč |
| 500 | 24,69028 Kč | 12 345,14 Kč |
| 1 000 | 23,83819 Kč | 23 838,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,44680 Kč | 61 340,40 Kč |
| 6 000 | 19,47565 Kč | 116 853,90 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |











