
TMUX6104PWR | |
|---|---|
DigiKey Part Number | 296-50286-2-ND - Tape & Reel (TR) 296-50286-1-ND - Cut Tape (CT) 296-50286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6104PWR |
Description | IC MUX 4:1 200OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 200Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6104PWR Models |
Category | Switch Time (Ton, Toff) (Max) 85ns, 53ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.41pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.6pF, 3.8pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -105dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 80,60720 Kč | 2 015,18 Kč |
| 100 | 73,19480 Kč | 7 319,48 Kč |
| 250 | 72,28520 Kč | 18 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,33987 Kč | 128 679,74 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |











