
B120-E3/5AT | |
|---|---|
DigiKey Part Number | B120-E3/5ATGITR-ND - Tape & Reel (TR) B120-E3/5ATGICT-ND - Cut Tape (CT) B120-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120-E3/5AT |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 2,76082 Kč | 1 380,41 Kč |
| 1 000 | 2,45656 Kč | 2 456,56 Kč |
| 2 000 | 2,20017 Kč | 4 400,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,81815 Kč | 13 636,12 Kč |
| 15 000 | 1,66272 Kč | 24 940,80 Kč |
| 22 500 | 1,58350 Kč | 35 628,75 Kč |
| 37 500 | 1,49450 Kč | 56 043,75 Kč |
| 52 500 | 1,44178 Kč | 75 693,45 Kč |
| 75 000 | 1,39055 Kč | 104 291,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




