
ADG2404BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG2404BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG2404BCPZ |
Description | <1 RON, 18V, +36V QUAD SPST SWI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 700mOhm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 362ns, 291ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 34MHz |
Packaging Tray | Charge Injection -1.78nC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 76pF, 306pF |
Switch Circuit SP4T - Open | Current - Leakage (IS(off)) (Max) 4nA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -82dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 700mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 120mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG2404BCPZ-REEL7 | Analog Devices Inc. | 2 936 | 505-ADG2404BCPZ-REEL7CT-ND | 200,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,84000 Kč | 200,84 Kč |
| 10 | 156,41600 Kč | 1 564,16 Kč |
| 25 | 145,29600 Kč | 3 632,40 Kč |
| 100 | 133,08310 Kč | 13 308,31 Kč |
| 490 | 123,84422 Kč | 60 683,67 Kč |
| 980 | 120,93977 Kč | 118 520,97 Kč |
| 1 470 | 119,48584 Kč | 175 644,18 Kč |
| Unit Price without VAT: | 200,84000 Kč |
|---|---|
| Unit Price with VAT: | 243,01640 Kč |











