
ADA4627-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4627-1ACPZ-R7TR-ND - Tape & Reel (TR) ADA4627-1ACPZ-R7CT-ND - Cut Tape (CT) ADA4627-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4627-1ACPZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4627-1ACPZ-R7 Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 84V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 19 MHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 166,60640 Kč | 4 165,16 Kč |
| 100 | 152,86120 Kč | 15 286,12 Kč |
| 250 | 150,99660 Kč | 37 749,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 137,48483 Kč | 206 227,24 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |











