N-Channel 100 V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ402EP-T1_GE3

DigiKey Part Number
SQJ402EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ402EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ402EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ402EP-T1_GE3
Description
MOSFET N-CH 100V 32A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ402EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2289 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 659
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,70224 Kč44 106,72 Kč
6 00013,77329 Kč82 639,74 Kč
9 00013,33898 Kč120 050,82 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1033,09300 Kč330,93 Kč
10022,52880 Kč2 252,88 Kč
50018,00368 Kč9 001,84 Kč
1 00016,54894 Kč16 548,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,93000 Kč309,30 Kč
10021,05470 Kč2 105,47 Kč
50016,82612 Kč8 413,06 Kč
1 00016,32699 Kč16 326,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč