



0ZCF0330FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0330FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0330FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0330FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0330FF2C |
Description | PTC RESET FUSE 24V 3.3A 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0330FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 30,40600 Kč | 152,03 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 50 | 23,27000 Kč | 1 163,50 Kč |
| 100 | 21,46630 Kč | 2 146,63 Kč |
| 250 | 19,29212 Kč | 4 823,03 Kč |
| 500 | 17,78740 Kč | 8 893,70 Kč |
| 1 000 | 16,39314 Kč | 16 393,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,10040 Kč | 30 200,80 Kč |
| 4 000 | 13,90089 Kč | 55 603,56 Kč |
| 6 000 | 13,23948 Kč | 79 436,88 Kč |
| 10 000 | 12,68384 Kč | 126 838,40 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










