
SI7469ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SI7469ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SI7469ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SI7469ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7469ADP-T1-RE3 |
Description | MOSFET P-CH 80V 7.4A/46A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 7.4A (Ta), 46A (Tc) 5W (Ta), 73.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7469ADP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 19.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 100 | 26,58560 Kč | 2 658,56 Kč |
| 500 | 21,39108 Kč | 10 695,54 Kč |
| 1 000 | 20,08585 Kč | 20 085,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,60339 Kč | 52 810,17 Kč |
| 6 000 | 16,53782 Kč | 99 226,92 Kč |
| 9 000 | 16,40994 Kč | 147 689,46 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |









