P-Channel 80 V 28A (Tc) 5.2W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7469DP-T1-GE3

DigiKey Part Number
SI7469DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7469DP-T1-GE3CT-ND - Cut Tape (CT)
SI7469DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7469DP-T1-GE3
Description
MOSFET P-CH 80V 28A PPAK SO-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 28A (Tc) 5.2W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7469DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 10.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5.2W (Ta), 83.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1049,40800 Kč494,08 Kč
10034,37790 Kč3 437,79 Kč
50027,95674 Kč13 978,37 Kč
1 00027,62917 Kč27 629,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,27733 Kč69 831,99 Kč
6 00022,57285 Kč135 437,10 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč