
VS-10BQ015-M3/5BT | |
|---|---|
DigiKey Part Number | VS-10BQ015-M3/5BTGITR-ND - Tape & Reel (TR) VS-10BQ015-M3/5BTGICT-ND - Cut Tape (CT) VS-10BQ015-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ015-M3/5BT |
Description | DIODE SCHOTTKY 15V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ015-M3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 15 V | |
Capacitance @ Vr, F | 390pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,08698 Kč | 2 543,49 Kč |
| 1 000 | 4,57273 Kč | 4 572,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,88555 Kč | 12 433,76 Kč |
| 6 400 | 3,56129 Kč | 22 792,26 Kč |
| 9 600 | 3,39608 Kč | 32 602,37 Kč |
| 16 000 | 3,21041 Kč | 51 366,56 Kč |
| 22 400 | 3,10049 Kč | 69 450,98 Kč |
| 32 000 | 2,99367 Kč | 95 797,44 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











