Diode 15 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ015HM3/5BT

DigiKey Part Number
112-VS-10BQ015HM3/5BTTR-ND - Tape & Reel (TR)
112-VS-10BQ015HM3/5BTCT-ND - Cut Tape (CT)
112-VS-10BQ015HM3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ015HM3/5BT
Description
DIODE SCHOTTKY 15V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ015HM3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
330 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 15 V
Capacitance @ Vr, F
390pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,39400 Kč103,94 Kč
1006,69210 Kč669,21 Kč
5005,09454 Kč2 547,27 Kč
1 0004,57966 Kč4 579,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,89165 Kč12 453,28 Kč
6 4003,56697 Kč22 828,61 Kč
9 6003,40157 Kč32 655,07 Kč
16 0003,21567 Kč51 450,72 Kč
22 4003,10559 Kč69 565,22 Kč
32 0002,99864 Kč95 956,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč