
1190363 | |
|---|---|
DigiKey Part Number | 277-1190363-ND |
Manufacturer | |
Manufacturer Product Number | 1190363 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1190363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 33,48760 Kč | 837,19 Kč |
| 50 | 30,36320 Kč | 1 518,16 Kč |
| 100 | 27,74680 Kč | 2 774,68 Kč |
| 300 | 24,53057 Kč | 7 359,17 Kč |
| 500 | 23,37372 Kč | 11 686,86 Kč |
| 1 000 | 22,08885 Kč | 22 088,85 Kč |
| 5 000 | 20,07833 Kč | 100 391,65 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










