
1190362 | |
|---|---|
DigiKey Part Number | 277-1190362-ND |
Manufacturer | |
Manufacturer Product Number | 1190362 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1190362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 30° (150°) Angle with Board | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 50 | 12,29640 Kč | 614,82 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 300 | 11,91847 Kč | 3 575,54 Kč |
| 500 | 11,83490 Kč | 5 917,45 Kč |
| 1 000 | 11,32989 Kč | 11 329,89 Kč |
| 5 000 | 10,12931 Kč | 50 646,55 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



