
1190296 | |
|---|---|
DigiKey Part Number | 277-1190296-ND |
Manufacturer | |
Manufacturer Product Number | 1190296 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1190296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 18,49520 Kč | 462,38 Kč |
| 50 | 16,69760 Kč | 834,88 Kč |
| 100 | 15,16480 Kč | 1 516,48 Kč |
| 300 | 13,24483 Kč | 3 973,45 Kč |
| 500 | 12,54420 Kč | 6 272,10 Kč |
| 1 000 | 11,75993 Kč | 11 759,93 Kč |
| 5 000 | 10,51853 Kč | 52 592,65 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




