



1190365 | |
|---|---|
DigiKey Part Number | 277-1190365-ND |
Manufacturer | |
Manufacturer Product Number | 1190365 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1190365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 61,78440 Kč | 1 544,61 Kč |
| 50 | 56,34600 Kč | 2 817,30 Kč |
| 100 | 51,85670 Kč | 5 185,67 Kč |
| 300 | 46,43497 Kč | 13 930,49 Kč |
| 500 | 44,50778 Kč | 22 253,89 Kč |
| 1 000 | 42,38173 Kč | 42 381,73 Kč |
| 5 000 | 39,08509 Kč | 195 425,45 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |





