


LTC4415IDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC4415IDHC#TRPBFTR-ND - Tape & Reel (TR) LTC4415IDHC#TRPBFCT-ND - Cut Tape (CT) LTC4415IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4415IDHC#TRPBF |
Description | IC OR CTRLR SRC SELECT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415IDHC#TRPBF Models |
Category | Current - Output (Max) 4A |
Manufacturer Analog Devices Inc. | Current - Supply 44 µA |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup, High Current Switch |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 16-WFDFN Exposed Pad |
Ratio - Input:Output 2:2 | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 10 | 177,54300 Kč | 1 775,43 Kč |
| 25 | 165,13400 Kč | 4 128,35 Kč |
| 100 | 151,51310 Kč | 15 151,31 Kč |
| 250 | 149,65240 Kč | 37 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 134,48018 Kč | 336 200,45 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |












