Parametric Equivalent
Parametric Equivalent

TCK301G,LF | |
|---|---|
DigiKey Part Number | TCK301GLFTR-ND - Tape & Reel (TR) TCK301GLFCT-ND - Cut Tape (CT) TCK301GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK301G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 9WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCK301G,LF Models |
Category | Voltage - Load 18V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 2.3V ~ 28V |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 9-WCSP (1.5x1.5) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCK302G,LF | Toshiba Semiconductor and Storage | 0 | TCK302GLFTR-ND | 10,91994 Kč | Parametric Equivalent |
| TCK303G,LF | Toshiba Semiconductor and Storage | 5 933 | 264-TCK303G,LFCT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,06480 Kč | 351,62 Kč |
| 100 | 12,39650 Kč | 1 239,65 Kč |
| 250 | 11,59984 Kč | 2 899,96 Kč |
| 500 | 11,11890 Kč | 5 559,45 Kč |
| 1 000 | 10,81712 Kč | 10 817,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,05389 Kč | 50 269,45 Kč |
| 10 000 | 9,84670 Kč | 98 467,00 Kč |
| 15 000 | 9,74298 Kč | 146 144,70 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |











