TCK302G,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5 933
Unit Price: 25,03000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK302G,LF

DigiKey Part Number
TCK302GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCK302G,LF
Description
IC PWR SWITCH N-CHAN 1:1 9WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TCK302G,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
18V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
2.3V ~ 28V
Series
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Rds On (Typ)
73mOhm
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
9-WCSP (1.5x1.5)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCK301G,LFToshiba Semiconductor and Storage0TCK301GLFCT-ND21,69000 KčParametric Equivalent
TCK303G,LFToshiba Semiconductor and Storage5 933264-TCK303G,LFCT-ND25,03000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,91994 Kč54 599,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,91994 Kč
Unit Price with VAT:13,21313 Kč