Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK303G,LF

DigiKey Part Number
264-TCK303G,LFTR-ND - Tape & Reel (TR)
264-TCK303G,LFCT-ND - Cut Tape (CT)
264-TCK303G,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK303G,LF
Description
IC PWR SWITCH N-CHAN 1:1 9WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TCK303G,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
18V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
2.3V ~ 28V
Series
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
73mOhm
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
9-WCSP (1.5x1.5)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1018,12300 Kč181,23 Kč
2516,40080 Kč410,02 Kč
10014,49250 Kč1 449,25 Kč
25013,58192 Kč3 395,48 Kč
50013,03302 Kč6 516,51 Kč
1 00012,76357 Kč12 763,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,81764 Kč59 088,20 Kč
10 00011,58123 Kč115 812,30 Kč
15 00011,46285 Kč171 942,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč