
PESD5V0S1USF,315 | |
|---|---|
DigiKey Part Number | 1727-1316-2-ND - Tape & Reel (TR) 1727-1316-1-ND - Cut Tape (CT) 1727-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1USF,315 |
Description | TVS DIODE 5VWM 11VC DSN0603-2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,68816 Kč | 1 344,08 Kč |
| 1 000 | 2,37907 Kč | 2 379,07 Kč |
| 2 000 | 2,11828 Kč | 4 236,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,68490 Kč | 15 164,10 Kč |
| 18 000 | 1,53354 Kč | 27 603,72 Kč |
| 27 000 | 1,45640 Kč | 39 322,80 Kč |
| 45 000 | 1,36969 Kč | 61 636,05 Kč |
| 63 000 | 1,31832 Kč | 83 054,16 Kč |
| 90 000 | 1,26841 Kč | 114 156,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









