LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CELNM2.TK-S2S8-4L07M0-2686-S

DigiKey Part Number
475-KWCELNM2.TK-S2S8-4L07M0-2686-STR-ND - Tape & Reel (TR)
475-KWCELNM2.TK-S2S8-4L07M0-2686-SCT-ND - Cut Tape (CT)
475-KWCELNM2.TK-S2S8-4L07M0-2686-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CELNM2.TK-S2S8-4L07M0-2686-S
Description
LED OSLON WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2-SMD, No Lead Exposed Pad
Part Status
Not For New Designs
Supplier Device Package
SMD
Color
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Flux @ 25°C, Current - Test
433lm (355lm ~ 510lm)
Height - Seated (Max)
0.030" (0.77mm)
Current - Test
1A
Thermal Resistance of Package
4.6°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW CELNM3.TK-S4S9-4L07M0-2686-A00-Sams-OSRAM USA INC.6 021475-KWCELNM3.TK-S4S9-4L07M0-2686CT-ND0,99000 KčMFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,93781 Kč51 751,24 Kč
8 00012,42953 Kč99 436,24 Kč
12 00012,16939 Kč146 032,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč