
MAX16150CWT+T | |
|---|---|
DigiKey Part Number | 175-MAX16150CWT+TTR-ND - Tape & Reel (TR) 175-MAX16150CWT+TCT-ND - Cut Tape (CT) 175-MAX16150CWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16150CWT+T |
Description | NANO-POWER PUSHBUTTON ON/OFF CON |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 6-WLP (0.83x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16150CWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 1.3V ~ 5.5V | |
Current - Supply | 30µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.83x1.24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| 500 | 52,04564 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,73232 Kč | 119 330,80 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |










