Diode 100 V 75mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 75mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAT46W-TP

DigiKey Part Number
BAT46W-TPMSTR-ND - Tape & Reel (TR)
BAT46W-TPMSCT-ND - Cut Tape (CT)
BAT46W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46W-TP
Description
DIODE SCHOTTKY 100V 75MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1002,30770 Kč230,77 Kč
5001,50178 Kč750,89 Kč
1 0001,23573 Kč1 235,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25344 Kč3 760,32 Kč
6 0001,12686 Kč6 761,16 Kč
9 0001,06229 Kč9 560,61 Kč
15 0000,98966 Kč14 844,90 Kč
21 0000,94663 Kč19 879,23 Kč
30 0000,90480 Kč27 144,00 Kč
75 0000,81295 Kč60 971,25 Kč
150 0000,75620 Kč113 430,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč