SIHP24N65EF-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 569
Unit Price: 117,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 78,11000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56 890
Unit Price: 44,93571 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 102,52413 Kč

Similar


STMicroelectronics
In Stock: 260
Unit Price: 169,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 962
Unit Price: 100,79000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 31
Unit Price: 93,86000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 650 V 24A (Tc) 250W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP24N65EF-GE3

DigiKey Part Number
SIHP24N65EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP24N65EF-GE3
Description
MOSFET N-CH 650V 24A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP24N65EF-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
156mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2656 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00055,11975 Kč55 119,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,11975 Kč
Unit Price with VAT:66,69490 Kč