IPP65R190E6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1
Unit Price: 71,60000 Kč
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: 134,60000 Kč
Datasheet

Similar


onsemi
In Stock: 569
Unit Price: 117,17000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 43,57085 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 55,11975 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 109,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 25,25513 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 917
Unit Price: 79,37000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23
Unit Price: 100,37000 Kč
Datasheet
N-Channel 650 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R190E6XKSA1

DigiKey Part Number
IPP65R190E6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R190E6XKSA1
Description
MOSFET N-CH 650V 20.2A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP65R190E6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 730µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56 890 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56 890In Stock
Ships from Rochester Electronics, LLC