
STP28N60DM2 | |
|---|---|
DigiKey Part Number | 497-16348-5-ND |
Manufacturer | |
Manufacturer Product Number | STP28N60DM2 |
Description | MOSFET N-CH 600V 21A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 170W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP28N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 50 | 51,81040 Kč | 2 590,52 Kč |
| 100 | 47,07540 Kč | 4 707,54 Kč |
| 500 | 38,78246 Kč | 19 391,23 Kč |
| 1 000 | 36,11929 Kč | 36 119,29 Kč |
| 2 000 | 33,88133 Kč | 67 762,66 Kč |
| 5 000 | 33,18474 Kč | 165 923,70 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

