
TK16E60W,S1VX | |
|---|---|
DigiKey Part Number | TK16E60WS1VX-ND |
Manufacturer | |
Manufacturer Product Number | TK16E60W,S1VX |
Description | MOSFET N-CH 600V 15.8A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK16E60W,S1VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 50 | 47,93420 Kč | 2 396,71 Kč |
| 100 | 43,49530 Kč | 4 349,53 Kč |
| 500 | 35,71634 Kč | 17 858,17 Kč |
| 1 000 | 33,21842 Kč | 33 218,42 Kč |
| 2 000 | 31,11883 Kč | 62 237,66 Kč |
| 5 000 | 30,13213 Kč | 150 660,65 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

