MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP65R190CFDXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R190CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R190CFDXKSA1 |
Description | MOSFET N-CH 650V 17.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 730µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP65R190CFDXKSA2 | Infineon Technologies | 388 | 448-IPP65R190CFDXKSA2-ND | 95,96000 Kč | MFR Recommended |
| FCP190N65F | onsemi | 569 | FCP190N65F-ND | 117,17000 Kč | Similar |
| IXFP22N65X2 | IXYS | 3 978 | 238-IXFP22N65X2-ND | 158,95000 Kč | Similar |
| IXTP24N65X2 | IXYS | 254 | IXTP24N65X2-ND | 169,24000 Kč | Similar |
| STP20N65M5 | STMicroelectronics | 670 | 497-13538-ND | 89,66000 Kč | Similar |









