Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




SIHP22N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHP22N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP22N60E-GE3 |
Description | MOSFET N-CH 600V 21A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 227W (Tc) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 73,99700 Kč | 739,97 Kč |
| 100 | 52,69660 Kč | 5 269,66 Kč |
| 500 | 43,61368 Kč | 21 806,84 Kč |
| 1 000 | 40,69748 Kč | 40 697,48 Kč |
| 2 000 | 38,24670 Kč | 76 493,40 Kč |
| 5 000 | 38,05888 Kč | 190 294,40 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |







