Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHG25N60EFL-GE3 | |
|---|---|
DigiKey Part Number | SIHG25N60EFL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG25N60EFL-GE3 |
Description | MOSFET N-CH 600V 25A TO247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 250W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 146mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2274 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 90,16500 Kč | 901,65 Kč |
| 100 | 64,97410 Kč | 6 497,41 Kč |
| 500 | 54,23238 Kč | 27 116,19 Kč |
| 1 000 | 50,78429 Kč | 50 784,29 Kč |
| 2 000 | 49,00409 Kč | 98 008,18 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |






