
SI9634DY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI9634DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI9634DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI9634DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9634DY-T1-GE3 |
Description | MOSFET 2N-CH 60V 6.2A 8SOIC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.2A (Ta), 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9634DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 420pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta), 3.6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6.2A (Ta), 8A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 500 | 9,56458 Kč | 4 782,29 Kč |
| 1 000 | 8,69401 Kč | 8 694,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75137 Kč | 19 378,42 Kč |
| 5 000 | 7,16880 Kč | 35 844,00 Kč |
| 7 500 | 6,87206 Kč | 51 540,45 Kč |
| 12 500 | 6,53868 Kč | 81 733,50 Kč |
| 17 500 | 6,34134 Kč | 110 973,45 Kč |
| 25 000 | 6,15792 Kč | 153 948,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











