
SH8K32GZETB | |
|---|---|
DigiKey Part Number | SH8K32GZETBTR-ND - Tape & Reel (TR) SH8K32GZETBCT-ND - Cut Tape (CT) SH8K32GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K32GZETB |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 100 | 22,45110 Kč | 2 245,11 Kč |
| 500 | 17,93902 Kč | 8 969,51 Kč |
| 1 000 | 16,48847 Kč | 16 488,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,91866 Kč | 37 296,65 Kč |
| 5 000 | 13,94901 Kč | 69 745,05 Kč |
| 7 500 | 13,45527 Kč | 100 914,53 Kč |
| 12 500 | 13,28124 Kč | 166 015,50 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


